Part Details for IRLR120NTRL by International Rectifier
Overview of IRLR120NTRL by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR120NTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | 340 |
|
$0.4025 / $0.8050 | Buy Now |
Part Details for IRLR120NTRL
IRLR120NTRL CAD Models
IRLR120NTRL Part Data Attributes
|
IRLR120NTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR120NTRL
International Rectifier
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR120NTRL
This table gives cross-reference parts and alternative options found for IRLR120NTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR120NTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR120NTR | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR120NTRL vs AUIRLR120NTR |
IRLR120N | Power Field-Effect Transistor, 8.4A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | IRLR120NTRL vs IRLR120N |
IRLR120NTRPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR120NTRL vs IRLR120NTRPBF |
IRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120NTRL vs IRLR120N |
IRLR120NTRR | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120NTRL vs IRLR120NTRR |
IRLR120NTRPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR120NTRL vs IRLR120NTRPBF |
AUIRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR120NTRL vs AUIRLR120N |
IRLR120NPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR120NTRL vs IRLR120NPBF |
AUIRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR120NTRL vs AUIRLR120N |