Part Details for IRLR120PBF by Vishay Siliconix
Overview of IRLR120PBF by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR120PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLR120PBF-ND
|
DigiKey | MOSFET N-CH 100V 7.7A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2237 In Stock |
|
$0.5974 / $1.5900 | Buy Now |
Part Details for IRLR120PBF
IRLR120PBF CAD Models
IRLR120PBF Part Data Attributes:
|
IRLR120PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRLR120PBF
Vishay Siliconix
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR120PBF
This table gives cross-reference parts and alternative options found for IRLR120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR120TRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRLR120PBF vs IRLR120TRPBF |
IRLR120TRRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120PBF vs IRLR120TRRPBF |
IRLR120TRLPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120PBF vs IRLR120TRLPBF |
SIHLR120-GE3 | TRANSISTOR 7.7 A, 100 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRLR120PBF vs SIHLR120-GE3 |
IRLR120TRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120PBF vs IRLR120TRPBF |
IRLR120TRL | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR120PBF vs IRLR120TRL |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRLR120PBF vs IRLR120PBF |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120PBF vs IRLR120PBF |
SIHLR120TR-GE3 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120PBF vs SIHLR120TR-GE3 |
IRLR120 | Power Field-Effect Transistor, 7.9A I(D), 100V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRLR120PBF vs IRLR120 |