Part Details for IRLR120TRL by International Rectifier
Overview of IRLR120TRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR120TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2173 |
|
RFQ |
Part Details for IRLR120TRL
IRLR120TRL CAD Models
IRLR120TRL Part Data Attributes
|
IRLR120TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR120TRL
International Rectifier
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 42 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR120TRL
This table gives cross-reference parts and alternative options found for IRLR120TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR120TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR120TRR | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR120TRL vs IRLR120TRR |
IRLR120 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120TRL vs IRLR120 |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120TRL vs IRLR120PBF |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRLR120TRL vs IRLR120PBF |
SIHLR120-GE3 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120TRL vs SIHLR120-GE3 |
SIHLR120TR-GE3 | TRANSISTOR 7.7 A, 100 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRLR120TRL vs SIHLR120TR-GE3 |
IRLR120TR | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR120TRL vs IRLR120TR |
IRLR120TRPBF | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R | Vishay Siliconix | IRLR120TRL vs IRLR120TRPBF |
IRLR120TRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120TRL vs IRLR120TRPBF |
IRLR120TRL | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R | Vishay Siliconix | IRLR120TRL vs IRLR120TRL |