Part Details for IRLR2908TRLPBF by International Rectifier
Overview of IRLR2908TRLPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR2908TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2813 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for IRLR2908TRLPBF
IRLR2908TRLPBF CAD Models
IRLR2908TRLPBF Part Data Attributes:
|
IRLR2908TRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR2908TRLPBF
International Rectifier
Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR2908TRLPBF
This table gives cross-reference parts and alternative options found for IRLR2908TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR2908TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2908 | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR2908TRLPBF vs IRLR2908 |
AUIRLR2908TRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLR2908TRLPBF vs AUIRLR2908TRL |
AUIRLR2908TR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRLR2908TRLPBF vs AUIRLR2908TR |
IRLR2908TRPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2908TRLPBF vs IRLR2908TRPBF |
IRLR2908TRR | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR2908TRLPBF vs IRLR2908TRR |
IRLR2908PBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2908TRLPBF vs IRLR2908PBF |
AUIRLR2908 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLR2908TRLPBF vs AUIRLR2908 |
IRLR2908PBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2908TRLPBF vs IRLR2908PBF |
AUIRLR2908TRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRLR2908TRLPBF vs AUIRLR2908TRR |
IRLR2908TR | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR2908TRLPBF vs IRLR2908TR |