Part Details for IRLR3717PBF by Infineon Technologies AG
Overview of IRLR3717PBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR3717PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLR3717PBF-ND
|
DigiKey | MOSFET N-CH 20V 120A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017974
|
RS | MOSFET, N Ch., 20V, 120A, 4.2 MOHM, 21 NC QG, D-PAK, Pb-Free | Infineon IRLR3717PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Chip1Cloud | MOSFET N-CH 20V 120A DPAK | 3478 |
|
RFQ | |
DISTI #
1013417
|
element14 Asia-Pacific | MOSFET, N, LOGIC, D-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5026 / $1.1193 | Buy Now |
DISTI #
1013417
|
Farnell | MOSFET, N, LOGIC, D-PAK RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.6312 / $1.1205 | Buy Now |
Part Details for IRLR3717PBF
IRLR3717PBF CAD Models
IRLR3717PBF Part Data Attributes:
|
IRLR3717PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR3717PBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 460 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR3717PBF
This table gives cross-reference parts and alternative options found for IRLR3717PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR3717PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3717TRR | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717TRR |
IRLR3717 | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717 |
IRLR3717 | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR3717PBF vs IRLR3717 |
IRLR3717TRLPBF | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717TRLPBF |
IRLR3717TRPBF | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717TRPBF |
IRLR3717PBF | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717PBF |
IRLR3717TR | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3717PBF vs IRLR3717TR |
IRLR3717TRRPBF | Power Field-Effect Transistor, 30A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRLR3717PBF vs IRLR3717TRRPBF |