Part Details for IRLU014PBF. by Vishay Intertechnologies
Overview of IRLU014PBF. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLU014PBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC0697
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:7.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V, Power Dissipation:25W, No. Of Pins:3Pins, Msl:- Rohs Compliant: No |Vishay IRLU014PBF. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 | Buy Now |