-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5355
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.9A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:900Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-03-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.4200 | Buy Now |
DISTI #
1866-3018-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$5.8380 / $6.1800 | Buy Now |
DISTI #
IRM-03-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.5600 | Buy Now |
DISTI #
709-IRM03-3.3
|
Mouser Electronics | AC/DC Power Modules 85-305Vac 3.3Vout 900mA 3W PCM mnt RoHS: Compliant | 774 |
|
$5.8900 / $6.5900 | Buy Now |
DISTI #
70879810
|
RS | DC-DC Converter, PCB Mnt, 3W, 3.3V@600mA, IRM-03 Series | MEAN WELL IRM-03-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$6.5800 / $7.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@0.9A - 3W - Module |
522 In Stock |
|
$4.7000 / $5.3000 | Buy Now |
|
Quest Components | 8 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
IRM-03-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.5600 | Buy Now |
DISTI #
IRM-03-3.3
|
TME | Converter: AC/DC, 3W, 85÷305VAC, 3.3VDC, Iout: 900mA, OUT: 1, 68%, PCB Min Qty: 1 | 124 |
|
$4.7000 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-03-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-03-3.3
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-16/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, UKCA, LPS | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |