-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5361
|
Newark | Power Supply, Ac-Dc, 3.3V, 1.25A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well IRM-05-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $10.8500 | Buy Now |
DISTI #
1866-3026-ND
|
DigiKey | AC/DC CONVERTER 3.3V 4.1W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2290 In Stock |
|
$8.2416 / $8.7300 | Buy Now |
DISTI #
IRM-05-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-05-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.0000 / $6.8000 | Buy Now |
DISTI #
709-IRM05-3.3
|
Mouser Electronics | AC/DC Power Modules 3.3V 1.25A 4.125W 85-264Vin Encap PS RoHS: Compliant | 1344 |
|
$7.5500 / $7.8800 | Buy Now |
DISTI #
70387817
|
RS | Power Supply, AC-DC,3.3V,1.25A,100-264V In, Encapsulated, PCB Thru-Hole, IRM Series | MEAN WELL IRM-05-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 / $8.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@1.25A - 4.125W - Module RoHS: Compliant |
1533 In Stock |
|
$6.0000 / $6.8000 | Buy Now |
DISTI #
IRM-05-3.3
|
TME | Converter: AC/DC, 4.125W, 85÷264VAC, Usup: 120÷370VDC, Uout: 3.3VDC Min Qty: 1 | 16 |
|
$6.0000 / $6.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$9.5800 / $10.2204 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@1.25A - 4.125W - Module RoHS: Compliant |
1533 In Stock |
|
$6.0000 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-05-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-05-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, TUV, UL | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 45.7 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.125 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |