-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5388
|
Newark | Power Supply, Ac-Dc, 12V, 5A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well IRM-60-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$18.4500 | Buy Now |
DISTI #
1866-3063-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4457 In Stock |
|
$15.9680 / $17.5100 | Buy Now |
DISTI #
IRM-60-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-60-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
709-IRM60-12
|
Mouser Electronics | AC/DC Power Modules 60W 12V 5A PCB mounting style RoHS: Compliant | 792 |
|
$16.9100 / $18.5500 | Buy Now |
DISTI #
70696483
|
RS | Power Supply, AC-DC, 60W,12V/ 5A Miniature Encapsulated Type | MEAN WELL IRM-60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$16.7000 / $18.5500 | Buy Now |
|
Future Electronics | IRM-60 Series 60 W Single Output 12 V Encapsulated Mini On Board Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.0000 / $15.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@5A - 60W - Module RoHS: Compliant |
544 In Stock 600 On Order |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
79373658
|
Verical | AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2336 | Americas - 544 |
|
$15.7472 / $18.4957 | Buy Now |
DISTI #
2224841
|
Jameco Electronics | 12V 5A 60W Single Output AC-DC Encapsulated Power Supply PCB mounting style Min Qty: 1 Container: Each | 265 |
|
$13.7000 / $15.0000 | Buy Now |
DISTI #
IRM-60-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-60-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-60-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-60-12
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 87 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 12.3 V | |
Output Voltage-Min | 11.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 52 mm |