-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6078
|
Newark | Power Supply, Ac-Dc, 12V, 6.7A Rohs Compliant: Yes |Mean Well IRM-90-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$27.8800 | Buy Now |
DISTI #
1866-IRM-90-12-ND
|
DigiKey | AC/DC CONVERTER 12V 80W Min Qty: 1 Lead time: 12 Weeks Container: Box |
575 In Stock |
|
$22.6020 / $24.7900 | Buy Now |
DISTI #
IRM-90-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 6.7A 80.4W Through Hole - Boxed Product (Development Kits) (Alt: IRM-90-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
709-IRM-90-12
|
Mouser Electronics | AC/DC Power Modules 80.4W 12V 6.7A PCB mnt Power Module RoHS: Compliant | 3 |
|
$23.9000 / $26.2300 | Buy Now |
DISTI #
71939990
|
RS | Power Supply, AC-DC, PCB Mount, 90W, 12V@6.7A, 80-305V In, IRM-90 Series | MEAN WELL IRM-90-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8400 / $26.7100 | RFQ |
|
Future Electronics | 90W AC-DC PCB-Mount Green O/P +12V/6.7A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.8000 / $23.9400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 90W - 12VDC 6.7A - PCB-Mount - Input 80-305VAC - 87mm x 52mm x 29.5mm RoHS: Compliant |
540 On Order |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
78826552
|
Verical | AC/DC Power Supply Single-OUT 12V 7.37A 88.4W 4-Pin Carton Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$27.9000 / $29.7391 | Buy Now |
DISTI #
IRM-90-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 6.7A 80.4W Through Hole - Boxed Product (Development Kits) (Alt: IRM-90-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
IRM-90-12
|
TME | Converter: AC/DC, 80W, 80÷305VAC, Usup: 113÷431VDC, Uout: 12VDC Min Qty: 1 | 5 |
|
$20.2000 / $22.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-90-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-90-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-15 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |