Part Details for IRP4-855C-140D by American Opto Plus LED Corp
Overview of IRP4-855C-140D by American Opto Plus LED Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRP4-855C-140D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-IRP4-855C-140DTR-ND
|
DigiKey | POWER IR LED Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
495 In Stock |
|
$1.6930 / $4.2300 | Buy Now |
|
NAC | 4.0 x 4.0 x 1.7mm High Power LED, Color: Infrared, Wavelength: 855, Intensity: 1400mW, Angle: 140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |