Part Details for IRQ-24/4.2-T110PVF-C by Murata Power Solutions
Overview of IRQ-24/4.2-T110PVF-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRQ-24/4.2-T110PVF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2291
|
Newark | Dc-Dc Converter, 24V, 4.2A, Power Supply Applications:Railway, No. Of Outputs:1 Output, Output Power Max:100W, Output Current Max:4.2A, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Murata Power Solutions IRQ-24/4.2-T110PVF-C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.0000 / $116.6400 | Buy Now |
DISTI #
811-3286-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 54 Weeks Container: Tray |
29 In Stock |
|
$120.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$93.5100 | Buy Now |
DISTI #
IRQ24/4.2-T110PVFC
|
TME | Converter: DC/DC, 100W, Uin: 57.6÷160V, Uout: 24VDC, Iout: 4.2A, DIP Min Qty: 30 | 0 |
|
$105.1300 | RFQ |
DISTI #
3264979
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 4.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$126.5008 | Buy Now |
DISTI #
3264979
|
Farnell | DC-DC CONVERTER, 24V, 4.2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$121.5956 | Buy Now |