Part Details for IRQ-24/6.25-W80NB-C by Murata Power Solutions
Overview of IRQ-24/6.25-W80NB-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12057IBZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ-T | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins |
Price & Stock for IRQ-24/6.25-W80NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1736
|
Newark | Dc-Dc Converter, 24V, 6.25A Rohs Compliant: Yes |Murata Power Solutions IRQ-24/6.25-W80NB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$173.8300 / $192.2200 | Buy Now |
DISTI #
31AK8704
|
Newark | Dc-Dc Converter, 24V, 6.25A, Power Supply Applications:Ite & Railway, Input Ratio:10:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:6.25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions IRQ-24/6.25-W80NB-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.5900 / $164.7300 | Buy Now |
DISTI #
811-IRQ-24/6.25-W80NB-C-ND
|
DigiKey | 16V-160V I/P , 24V 150W O/P, NEG Min Qty: 1 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$136.4300 / $159.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$131.2500 | Buy Now |
DISTI #
000000000006355396
|
Sager | Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Negative Logic Min Qty: 1 | 91 |
|
$129.2100 / $132.1000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 16v-160v i/p , 24v 150w o/p, Negative Logic | 50 |
|
$420.4100 | Buy Now |