Part Details for IRQ-54/2.8-W80PB-C by Murata Manufacturing Co Ltd
Overview of IRQ-54/2.8-W80PB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12057IBZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ-T | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins |
Price & Stock for IRQ-54/2.8-W80PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRQ-54/2.8-W80PB-C
|
Avnet Americas | Module DC-DC 1-Output 54V 2.8A 150W Through Hole 10-Pin Quarter-Brick Tray - Trays (Alt: IRQ-54/2.8-W80PB-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$120.3125 | Buy Now |
DISTI #
580-IRQ54/2.8W80PBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 16v-160v i/p , 54v 150w o/p, Postive Logic RoHS: Compliant | 60 |
|
$131.1900 / $185.0800 | Buy Now |
DISTI #
IRQ54/2.8W80PBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$123.4000 | Buy Now |
Part Details for IRQ-54/2.8-W80PB-C
IRQ-54/2.8-W80PB-C CAD Models
IRQ-54/2.8-W80PB-C Part Data Attributes
|
IRQ-54/2.8-W80PB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRQ-54/2.8-W80PB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |