Part Details for IRR3S422000 by APEM Inc
Overview of IRR3S422000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR3S422000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R3931
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Ir Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip67 Rohs Compliant: Yes |Apem IRR3S422000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 / $26.7300 | Buy Now |
DISTI #
642-IRR3S422000
|
Mouser Electronics | Pushbutton Switches NO 200A 48V PlungerRoundCurved RoHS: Compliant | 0 |
|
$25.1400 / $33.6100 | Order Now |
DISTI #
74999715
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IRR3S422000 Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8900 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 200mA 250VAC 48VDC - Black Round, Curved Actuator - Black Bezel - Silver Gold Plated Contacts - Solder Lugs. RoHS: Compliant |
56 In Stock |
|
$26.4800 / $48.0600 | Buy Now |
DISTI #
66060508
|
Verical | IRR3S422000 Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 54 |
|
$37.4010 / $62.4780 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 200mA 250VAC 48VDC - Black Round, Curved Actuator - Black Bezel - Silver Gold Plated Contacts - Solder Lugs. RoHS: Compliant |
56 In Stock |
|
$26.4800 / $48.0600 | Buy Now |