Part Details for IRS-100-ULT3-C/4G-R10 by iEi Integration Corporation
Overview of IRS-100-ULT3-C/4G-R10 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-100-ULT3-C/4G-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-IRS100ULT3C4GR10
|
Mouser Electronics | Industrial PCs Fanless railway system with Intel Celeron 3855U dual-core 1.6GHz processor, 4GB DDR4L pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN RoHS: Compliant | 0 |
|
$1,092.3100 / $1,121.0600 | Order Now |