Part Details for IRS-12/4.5-Q48NF-C by Murata Power Solutions
Overview of IRS-12/4.5-Q48NF-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-12/4.5-Q48NF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1457
|
Newark | Dc-Dc Converter, 12V, 4.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:54W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Width:36.47Mm Rohs Compliant: Yes |Murata Power Solutions IRS-12/4.5-Q48NF-C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3000 / $52.7900 | Buy Now |
DISTI #
811-3462-ND
|
DigiKey | DC DC CONVERTER 12V 54W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
48 In Stock |
|
$43.1857 / $54.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$42.1900 | Buy Now |
DISTI #
IRS-12/4.5-Q48NF-C
|
TME | Converter: DC/DC, 54W, Uin: 18÷75V, Uout: 12VDC, Iout: 4.5A, DIP, THT Min Qty: 48 | 0 |
|
$45.8800 | RFQ |
DISTI #
000000000005651219
|
Sager | Isolated DC/DC Converters - Through Hole 12V 4.5A, 18-75VIN Min Qty: 1 | 144 |
|
$39.7600 / $43.2300 | Buy Now |