Part Details for IRS-12/4.5-Q48PF-C by Murata Manufacturing Co Ltd
Overview of IRS-12/4.5-Q48PF-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-12/4.5-Q48PF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS-12/4.5-Q48PF-C
|
Avnet Americas | Module DC-DC Single-Out Positive Logic 12V 4.5A 8-Pin 1/16 Brick Thru-Hole Tray - Trays (Alt: IRS-12/4.5-Q48PF-C) Min Qty: 48 Package Multiple: 48 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$58.7030 | Buy Now |
Part Details for IRS-12/4.5-Q48PF-C
IRS-12/4.5-Q48PF-C CAD Models
IRS-12/4.5-Q48PF-C Part Data Attributes
|
IRS-12/4.5-Q48PF-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS-12/4.5-Q48PF-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |