There are no models available for this part yet.
Overview of IRS-12/4.5-Q48P-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-12/4.5-Q48P-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC1458
|
Newark | Dc-Dc Converter, 12V, 4.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:54W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Width:26.31Mm Rohs Compliant: Yes |Murata Power Solutions IRS-12/4.5-Q48P-C RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7000 / $49.5100 | Buy Now | |
DISTI #
IRS-12/4.5-Q48P-C-ND
|
DigiKey | DC DC CONVERTER 12V 54W Min Qty: 48 Lead time: 38 Weeks Container: Tray | Limited Supply - Call |
|
$45.2067 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$40.1900 | Buy Now | ||
DISTI #
000000000005651218
|
Sager | Isolated DC/DC Converters - Through Hole 12V 4.5A, 18-75VIN Min Qty: 1 | 0 |
|
$37.8900 / $41.1800 | Buy Now |