Part Details for IRS-15/3-Q12N-C by Murata Power Solutions
Overview of IRS-15/3-Q12N-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-15/3-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3804
|
Newark | Tray |Murata Power Solutions IRS-15/3-Q12N-C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6100 / $61.1400 | Buy Now |
DISTI #
811-IRS-15/3-Q12N-C-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 48 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.5052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$42.2400 | Buy Now |
DISTI #
000000000006088852
|
Sager | Isolated DC/DC Converters - Other Min Qty: 1 | 0 |
|
$39.8200 / $43.2900 | Buy Now |