Part Details for IRS-15/3-Q12PF-C by Murata Manufacturing Co Ltd
Overview of IRS-15/3-Q12PF-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRS-15/3-Q12PF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7507
|
Newark | Dc-Dc Converter, 15V, 3A Rohs Compliant: Yes |Murata IRS-15/3-Q12PF-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1900 / $66.2400 | Buy Now |
DISTI #
IRS-15/3-Q12PF-C
|
Avnet Americas | Isolated DC to DC Converter Encapsulated DOSA Compatible 1-OUT 15V 3.3A 49.5W Sixteenth-Brick - Trays (Alt: IRS-15/3-Q12PF-C) Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$44.4344 / $52.3928 | Buy Now |
DISTI #
49119290
|
Verical | Module DC-DC 24VIN 1-OUT 15V 3.3A 49.5W Tray Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 43 |
|
$27.2200 | Buy Now |
Part Details for IRS-15/3-Q12PF-C
IRS-15/3-Q12PF-C CAD Models
IRS-15/3-Q12PF-C Part Data Attributes
|
IRS-15/3-Q12PF-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS-15/3-Q12PF-C
Murata Manufacturing Co Ltd
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P8 | |
Line Regulation-Max | 0.125% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.038885 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s |