Part Details for IRS-3.3/15-Q48P-C by Murata Manufacturing Co Ltd
Overview of IRS-3.3/15-Q48P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRS-3.3/15-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS-3.3/15-Q48P-C
|
Avnet Americas | Module DC-DC Single-Out Positive Logic 3.3V 15A 8-Pin 1/16 Brick Thru-Hole Tray - Trays (Alt: IRS-3.3/15-Q48P-C) Min Qty: 48 Package Multiple: 48 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$56.9258 | Buy Now |
Part Details for IRS-3.3/15-Q48P-C
IRS-3.3/15-Q48P-C CAD Models
IRS-3.3/15-Q48P-C Part Data Attributes
|
IRS-3.3/15-Q48P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS-3.3/15-Q48P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |