Part Details for IRS-5/10-Q12NF-C by Murata Power Solutions
Overview of IRS-5/10-Q12NF-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-5/10-Q12NF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7305
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions IRS-5/10-Q12NF-C RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8700 / $54.3400 | Buy Now |
DISTI #
IRS-5/10-Q12NF-C-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 48 Lead time: 40 Weeks Container: Tray | Limited Supply - Call |
|
$49.7229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$44.1100 | Buy Now |
DISTI #
000000000005829517
|
Sager | Isolated DC/DC Converters - Through Hole 5V @ 10A 9-36VIN Min Qty: 1 | 0 |
|
$41.5700 / $45.1900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 5V/10A 9-36Vin 1/16brk -Log FLG BP | 0 |
|
$137.2900 | Buy Now |