There are no models available for this part yet.
Overview of IRS-5/10-Q48NF-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-5/10-Q48NF-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC1465
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions IRS-5/10-Q48NF-C RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6300 / $52.0500 | Buy Now | |
DISTI #
65AH7514
|
Newark | Dc-Dc Converter, 5V, 10A Rohs Compliant: Yes |Murata Power Solutions IRS-5/10-Q48NF-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$63.3000 / $71.6900 | Buy Now | |
DISTI #
811-3464-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 38 Weeks Container: Tray |
81 In Stock |
|
$42.5967 / $53.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$41.6000 | Buy Now | ||
DISTI #
IRS-5/10-Q48NF-C
|
TME | Converter: DC/DC, 50W, Uin: 18÷75V, Uout: 5VDC, Iout: 10A, DIP, THT Min Qty: 48 | 0 |
|
$46.5800 | RFQ | |
DISTI #
000000000005651223
|
Sager | Isolated DC/DC Converters - Through Hole 5V 10A, 18-75VIN Min Qty: 1 | 0 |
|
$39.2200 / $42.6200 | Buy Now | |
Neutron USA | Isolated DC/DC Converters | 50 |
|
$175.8800 | Buy Now |