Part Details for IRS-5/10-Q48PF-C by Murata Power Solutions
Overview of IRS-5/10-Q48PF-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-5/10-Q48PF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1467
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions IRS-5/10-Q48PF-C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3100 / $52.5300 | Buy Now |
DISTI #
IRS-5/10-Q48PF-C-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 48 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.0829 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$42.6400 | Buy Now |
DISTI #
000000000005651224
|
Sager | Isolated DC/DC Converters - Through Hole 5V 10A, 18-75VIN Min Qty: 1 | 0 |
|
$40.1900 / $43.6800 | Buy Now |