Part Details for IRS-5/10-Q12N-C by Murata Manufacturing Co Ltd
Overview of IRS-5/10-Q12N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-5/10-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS-5/10-Q12N-C
|
Avnet Americas | Isolated DC to DC Converter Encapsulated DOSA Compatible 1-OUT 5V 10A 50W Sixteenth-Brick - Trays (Alt: IRS-5/10-Q12N-C) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$38.5362 | Buy Now |
DISTI #
IRS-5/10-Q12N-C
|
Avnet Abacus | (Alt: IRS-5/10-Q12N-C) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 101 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IRS-5/10-Q12N-C
IRS-5/10-Q12N-C CAD Models
IRS-5/10-Q12N-C Part Data Attributes
|
IRS-5/10-Q12N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS-5/10-Q12N-C
Murata Manufacturing Co Ltd
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 36.5 mm | |
Line Regulation-Max | 0.125% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 13.208 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 26.3 mm |