-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 4 Channel(s), 1 Func, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-022, MLPQ-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7398
|
Newark | Audio Power Amp, 4-Ch, Class D, Mlpq-48, Output Power:-, Amplifier Class:D, No. Of Channels:4 Channel, Supply Voltage Range:10V To 15V, Amplifier Case Style:Mlpq, No. Of Pins:48Pins, Load Impedance:-, Operating Temperature Min:-40°C, rohs Compliant: Yes |Infineon IRS2093MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2992 |
|
$4.1400 / $5.8700 | Buy Now |
DISTI #
IRS2093MTRPBF
|
Avnet Americas | Digital Audio Amplifier Driver, 4-CH, 48-Pin MLPQ T/R - Tape and Reel (Alt: IRS2093MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.1293 | Buy Now |
DISTI #
C1S322001062635
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$4.8900 / $4.9600 | Buy Now |
DISTI #
SP001577088
|
EBV Elektronik | Digital Audio Amplifier Driver, 4-CH, 48-Pin MLPQ T/R (Alt: SP001577088) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1500 |
|
$2.3600 / $3.1400 | Buy Now |
|
Win Source Electronics | IC DIGTAL AUDIO DVR 4-CH 48-MLPQ | 24600 |
|
$4.0450 / $6.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2093MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2093MTRPBF
Infineon Technologies AG
Audio Amplifier, 4 Channel(s), 1 Func, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-022, MLPQ-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-022, MLPQ-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Infineon | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for IRS2093MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2093MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS2093MPBF | International Rectifier | Check for Price | Audio Amplifier, 4 Channel(s), 1 Func, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-022, MLPQ-48 | IRS2093MTRPBF vs IRS2093MPBF |