Part Details for IRS2101PBF by International Rectifier
Overview of IRS2101PBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2101PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS2101PBF-ND
|
DigiKey | IRS2101 - GATE DRIVER Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT |
2050 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | IRS2101 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2050 |
|
$1.0000 / $1.1800 | Buy Now |
|
ComSIT USA | HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8 RoHS: Compliant | Europe - 236 |
|
RFQ |
Part Details for IRS2101PBF
IRS2101PBF CAD Models
IRS2101PBF Part Data Attributes
|
IRS2101PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2101PBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 7.62 mm |