Part Details for IRS21064PBF by International Rectifier
Overview of IRS21064PBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for IRS21064PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS21064PBF-IR-ND
|
DigiKey | IRS21064 - GATE DRIVER Min Qty: 116 Container: Bulk MARKETPLACE PRODUCT |
19875 In Stock |
|
$2.5900 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | 132 |
|
$1.9950 / $3.2352 | Buy Now | |
|
Rochester Electronics | IRS21064 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19875 |
|
$2.2200 / $2.6200 | Buy Now |
|
ComSIT USA | HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP14 RoHS: Compliant | Europe - 25 |
|
RFQ |
Part Details for IRS21064PBF
IRS21064PBF CAD Models
IRS21064PBF Part Data Attributes
|
IRS21064PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS21064PBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.62 mm |