-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8966
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Delay:200Ns, rohs Compliant: Yes |Infineon IRS2106STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2450 |
|
$0.7020 / $1.5400 | Buy Now |
DISTI #
448-IRS2106STRPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4297 In Stock |
|
$0.5185 / $1.3400 | Buy Now |
DISTI #
IRS2106STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, T/R - Tape and Reel (Alt: IRS2106STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
942-IRS2106STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd RoHS: Compliant | 6005 |
|
$0.5180 / $1.3400 | Buy Now |
DISTI #
E02:0323_00175203
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2343 | Europe - 5000 |
|
$0.5250 / $0.5605 | Buy Now |
|
Future Electronics | IRS2106S Series Dual 20 V 290 mA Surface Mount High and Low Side Driver - SOIC-8 RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
75724278
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 27 Package Multiple: 1 Date Code: 2343 | Americas - 7250 |
|
$0.7088 / $1.1575 | Buy Now |
DISTI #
73518635
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 5000 |
|
$0.5239 / $0.5593 | Buy Now |
DISTI #
IRS2106STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, T/R - Tape and Reel (Alt: IRS2106STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
IRS2106STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, T/R - Tape and Reel (Alt: IRS2106STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2106STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2106STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2106STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2106STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2106SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | IRS2106STRPBF vs IRS2106SPBF |
IRS2106SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2106STRPBF vs IRS2106SPBF |