-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, PDSO5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9523
|
Newark | Pfc Controller Boost, Sot-23-5, Uvlo:3.2V, Supply Voltage Min:10.5V, Supply Voltage Max:21.8V, Startup Current:60Μa, Operating Supply Current:10Ma, Controller Ic Case Style:Sot-23, No. Of Pins:5Pins, Duty Cycle (%):-, Frequency:- Rohs Compliant: Yes |Infineon IRS2505LTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
942-IRS2505LTRPBF
|
Mouser Electronics | Power Factor Correction - PFC CTRL IC Boost PFC 20.8V VCC 25mA 250mW RoHS: Compliant | 0 |
|
$0.3720 / $0.8800 | Order Now |
DISTI #
70436440
|
RS | IRS2505LTRPBF, Power Factor Controller, 10.5 - 21.8 V, 5-Pin SOT-23 | Infineon IRS2505LTRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8290 | RFQ |
|
Chips Pulse Industry Limited | SOT23 Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 2866 |
|
$0.3882 / $0.4915 | Buy Now |
DISTI #
2577210
|
element14 Asia-Pacific | PFC CONTROLLER, CRM, 10.5V-21.8V, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2987 |
|
$0.3655 / $0.8587 | Buy Now |
DISTI #
2577210RL
|
element14 Asia-Pacific | PFC CONTROLLER, CRM, 10.5V-21.8V, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 2987 |
|
$0.3655 / $0.6011 | Buy Now |
DISTI #
2577210RL
|
Farnell | PFC CONTROLLER, CRM, 10.5V-21.8V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 43 Weeks, 1 Days Container: Reel | 2987 |
|
$0.3284 / $0.4333 | Buy Now |
DISTI #
2577210
|
Farnell | PFC CONTROLLER, CRM, 10.5V-21.8V, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 2987 |
|
$0.3284 / $0.5982 | Buy Now |
|
LCSC | SOT-23-5 Gate Drive ICs ROHS | 2389 |
|
$0.4313 / $0.6476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2505LTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2505LTRPBF
Infineon Technologies AG
Power Factor Controller, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G5 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |