Part Details for IRS2530DPBF by International Rectifier
Overview of IRS2530DPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2530DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS2530DPBF-ND
|
DigiKey | DIMMING BALLAST CONTROL IC Min Qty: 350 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$0.8700 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$0.8925 / $2.3800 | Buy Now | |
|
Rochester Electronics | IRS2530 - Smart Ballast Control IC for Fluorescent Lamp Ballasts RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$0.7438 / $0.8750 | Buy Now |
|
ComSIT USA | DIMMING BALLAST CONTROL IC Switching Controller, Voltage-mode, 115kHz Switching Freq-Max, PDIP8 RoHS: Compliant | Europe - 600 |
|
RFQ |
Part Details for IRS2530DPBF
IRS2530DPBF CAD Models
IRS2530DPBF Part Data Attributes
|
IRS2530DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2530DPBF
International Rectifier
Switching Controller, Voltage-mode, 115kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 11.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |