IRS27951SPBF
Description: Switching Regulator, Voltage-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Overview of IRS27951SPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Transportation and Logistics Automotive Robotics and Drones

Price & Stock for IRS27951SPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 39T4529
Newark Converter, Half Bridge, Soic-8, Control Mode:Current Mode Control, Supply Voltage Min:12V, Supply Voltage Max:18V, No. Of Outputs:1Outputs, Duty Cycle (%):50%, Ic Case/Package:Soic, No. Of Pins:8Pins, Switching Frequency:500Khz Rohs Compliant: Yes |Infineon IRS27951SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # IRS27951SPBF-ND
DigiKey IC REG CTRLR BUCK/HALF-BRG 8SOIC Lead time: 21 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for IRS27951SPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRS27951SPBF by Infineon Technologies AG

IRS27951SPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
18 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
500 kHz
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. IRS27951SPBF
    Infineon Technologies AG
    Switching Regulator, Voltage-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
    VS

Related Parts for IRS27951SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS27951SPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS27951SPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS27951SPBF would you like to use for your alert(s)?
  • Please alert me when IRS27951SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS27951SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS27951SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS27951SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS27951SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS27951SPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: