There are no models available for this part yet.
Overview of IRS279524STRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IRS279524STRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X9525
|
Newark | Motor Driver, Half Bridge, Nsoic-14, Ic Function:Driver, Supply Voltage Min:12V, Supply Voltage Max:18V, Ic Package Type:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Infineon IRS279524STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Win Source Electronics | IC REG CTRLR BCK/HALF-BRG 14SOIC | 19890 |
|
$6.0290 / $9.0440 | Buy Now |
CAD Models for IRS279524STRPBF by Infineon Technologies AG
Part Data Attributes for IRS279524STRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOP, SOP14,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
JESD-30 Code
|
R-PDSO-G14
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
14
|
Output Current-Max
|
0.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
500 kHz
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for IRS279524STRPBF
-
ISL6406IR-TSwitching Regulator or Controllers
-
IRFU120Power Field-Effect Transistors
-
LM358ASTOperational Amplifiers
-
IRU1030CMLinear Regulator ICs
-
IH5043CWEMultiplexers or Switches
-
ADR366BUJZ-REEL7Voltage References
-
MC74AC14DR2GGates
-
IQG48042A120V-109-RPower Supply Modules
-
IS66WV51216DBLL-55BLISRAMs