-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9240
|
Newark | Mosfet/Igbt Driver, Lowside, Nsoic-8, Driver Configuration:Low Side, Peak Output Current:-, Supply Voltage Min:6V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:50Ns, Output Delay:50Ns, Operating Rohs Compliant: Yes |Infineon IRS4426SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 | Buy Now |
DISTI #
V99:2348_13892085
|
Arrow Electronics | Driver 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks Date Code: 1643 | Americas - 13 |
|
$0.1704 / $0.2375 | Buy Now |
DISTI #
70019932
|
RS | IRS4426SPBF, Dual MOSFET Power Driver 3.3A, 6 to 20 V, Non-Inverting, 8-Pin SOIC | Infineon IRS4426SPBF RoHS: Not Compliant Min Qty: 475 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5300 | RFQ |
|
Rochester Electronics | IRS4426 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3325 |
|
$0.7043 / $0.8286 | Buy Now |
DISTI #
IRS4426SPBF
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, SO8, 625mW Min Qty: 1 | 0 |
|
$1.2500 / $1.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS4426SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS4426SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS4426SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS4426SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS4426SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs IRS4426SPBF |
IRS4426STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs IRS4426STRPBF |
IRS4426STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS4426SPBF vs IRS4426STRPBF |
AUIRS4426STR | Full Bridge Based Peripheral Driver, 2.3A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs AUIRS4426STR |