-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3307
|
Newark | Mosfet/Igbt Driver, Low Side, Nsoic-8, Driver Configuration:Low Side, Peak Output Current:3.3A, Supply Voltage Min:6V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:50Ns, Output Delay:50Ns, Operatingrohs Compliant: Yes |Infineon IRS4427SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_13892096
|
Arrow Electronics | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks Date Code: 2217 | Americas - 2957 |
|
$0.8771 / $0.9959 | Buy Now |
DISTI #
E02:0323_00821552
|
Arrow Electronics | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 855 Package Multiple: 95 Lead time: 65 Weeks Date Code: 2334 | Europe - 855 |
|
$1.7724 / $2.4792 | Buy Now |
DISTI #
70019934
|
RS | IRS4427SPBF, Dual MOSFET Power Driver 3.3A, 6 to 20 V, Non-Inverting, 8-Pin SOIC | Infineon IRS4427SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.7300 | RFQ |
|
Future Electronics | IRS4427 Series 20 V 1.5 A 250 mW Surface Mount Single Low Side Driver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Container: Tube | 285Tube |
|
$0.4900 / $0.5700 | Buy Now |
DISTI #
79931966
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2334 | Americas - 3800 |
|
$1.5625 / $1.5875 | Buy Now |
DISTI #
61897429
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2217 | Americas - 2957 |
|
$0.8771 / $0.9959 | Buy Now |
DISTI #
77585363
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2334 | Americas - 855 |
|
$1.7771 / $2.4856 | Buy Now |
|
Rochester Electronics | IRS4427 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 473 |
|
$0.7043 / $0.8286 | Buy Now |
|
Chip1Cloud | DUAL LOW SIDE DRIVER | IC DVR LOW SIDE DUAL 8-SOIC | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS4427SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS4427SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS4427SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS4427SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS4427STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4427SPBF vs IRS4427STRPBF |
IRS4427SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4427SPBF vs IRS4427SPBF |
AUIRS4427S | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4427SPBF vs AUIRS4427S |