Part Details for IRSF3031LTR by International Rectifier
Overview of IRSF3031LTR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRSF3031LTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FULLY PROTECTED POWER MOSFET SWITCH Buffer/Inverter Based Peripheral Driver, PDSO4 RoHS: Not Compliant | Europe - 24965 |
|
RFQ |
Part Details for IRSF3031LTR
IRSF3031LTR CAD Models
IRSF3031LTR Part Data Attributes
|
IRSF3031LTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSF3031LTR
International Rectifier
Buffer/Inverter Based Peripheral Driver, PDSO4, SOT-223, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for IRSF3031LTR
This table gives cross-reference parts and alternative options found for IRSF3031LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRSF3031LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRSF3031L | Buffer/Inverter Based Peripheral Driver, PDSO4, SOT-223, 3 PIN | International Rectifier | IRSF3031LTR vs IRSF3031L |