Part Details for IRSM515-055PA by Infineon Technologies AG
Overview of IRSM515-055PA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM515-055PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1821
|
Newark | Ipm Module, Mosfet, 500V, 2.4A, Sop-23, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:2.4A, Output Voltage:500V, Driver Case Style:Sop, No. Of Pins:23Pins, Supply Voltage Min:6.9V, Supply Voltage Max:9.8V, Rohs Compliant: Yes |Infineon IRSM515-055PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4800 | Buy Now |
DISTI #
2156-IRSM515-055PA-ND
|
DigiKey | IC HALF BRIDGE DRIVER 2.4A 23SOP Min Qty: 56 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
1495 In Stock |
|
$5.3900 | Buy Now |
DISTI #
IRSM515-055PA-ND
|
DigiKey | IC HALF BRIDGE DRIVER 2.4A 23SOP Min Qty: 56 Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRSM515-055PA
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 500V, 1.7-Ohm, 23-Pin SOP Tube - Rail/Tube (Alt: IRSM515-055PA) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IRSM515-055 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1495 |
|
$4.6200 / $5.4400 | Buy Now |
DISTI #
SP001546552
|
EBV Elektronik | Micro-Integrated Power Module, IGBT-Based, 500V, 1.7-Ohm, 23-Pin SOP Tube (Alt: SP001546552) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRSM515-055PA
IRSM515-055PA CAD Models
IRSM515-055PA Part Data Attributes
|
IRSM515-055PA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM515-055PA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |