Part Details for IRU3018CW by International Rectifier
Overview of IRU3018CW by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRU3018CW
IRU3018CW CAD Models
IRU3018CW Part Data Attributes:
|
IRU3018CW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU3018CW
International Rectifier
Switching Controller, Voltage-mode, 200kHz Switching Freq-Max, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IRU3018CW
This table gives cross-reference parts and alternative options found for IRU3018CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3018CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3018CW | Switching Controller, 200kHz Switching Freq-Max, PDSO24, PLASTIC, SOIC-24 | Infineon Technologies AG | IRU3018CW vs IRU3018CW |
IRU3018CWPBF | SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, SOIC-24 | Infineon Technologies AG | IRU3018CW vs IRU3018CWPBF |
IRU3018CWTR | Switching Controller, Voltage-mode, 200kHz Switching Freq-Max, PDSO24, PLASTIC, SOIC-24 | International Rectifier | IRU3018CW vs IRU3018CWTR |
IRU3018CWPBF | Switching Controller, 200kHz Switching Freq-Max, PDSO24, PLASTIC, SOIC-24 | International Rectifier | IRU3018CW vs IRU3018CWPBF |