Part Details for IRU431LCL5TRPBF by International Rectifier
Overview of IRU431LCL5TRPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU431LCL5TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1007 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 610 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | IRU431LCL5TRPBF | 59984 |
|
$0.7200 / $2.4000 | Buy Now |
|
Quest Components | IRU431LCL5TRPBF | 488 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for IRU431LCL5TRPBF
IRU431LCL5TRPBF CAD Models
IRU431LCL5TRPBF Part Data Attributes
|
IRU431LCL5TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU431LCL5TRPBF
International Rectifier
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.259 V | |
Output Voltage-Min | 1.221 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 138.249 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.625 mm |
Alternate Parts for IRU431LCL5TRPBF
This table gives cross-reference parts and alternative options found for IRU431LCL5TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU431LCL5TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU431LCL5PBF | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | International Rectifier | IRU431LCL5TRPBF vs IRU431LCL5PBF |
IRU431LCL5 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN | International Rectifier | IRU431LCL5TRPBF vs IRU431LCL5 |