Part Details for IRV300-12W80-C by Murata Power Solutions
Overview of IRV300-12W80-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRV300-12W80-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4606
|
Newark | Dc-Dc Converter, 12V, 25A Rohs Compliant: Yes |Murata Power Solutions IRV300-12W80-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$454.8800 / $484.5000 | Buy Now |
DISTI #
90AH9773
|
Newark | Dc-Dc Converter, 12V, 25A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Width:116Mm Rohs Compliant: Yes |Murata Power Solutions IRV300-12W80-C Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.9500 / $459.2800 | Buy Now |
DISTI #
811-IRV300-12W80-C-ND
|
DigiKey | DC/DC CONVERTER 12V 300W Min Qty: 16 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$340.3238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 4 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$324.1200 | Buy Now |
DISTI #
IRV300-12W80-C
|
TME | Converter: DC/DC, 300W, Uin: 16.8÷160V, Uout: 12VDC, Iout: 25A, OUT: 1 Min Qty: 1 | 0 |
|
$347.0300 / $411.3000 | RFQ |
DISTI #
000000000006185081
|
Sager | Isolated DC/DC Converters - Chassis Mount Chassis Mount 300W 12Vout @25A 16.8-160Vin Min Qty: 1 | 10 |
|
$305.5400 / $332.1000 | Buy Now |