Part Details for IRV300-12W80H-C by Murata Manufacturing Co Ltd
Overview of IRV300-12W80H-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRV300-12W80H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRV300-12W80H-C
|
Avnet Americas | Power Supply Module DC to DC 1-OUT 12V 25A 300W Chassis Mount Tray - Trays (Alt: IRV300-12W80H-C) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$335.3375 | Buy Now |
DISTI #
IRV30012W80HC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 16 | 0 |
|
$343.9400 | Buy Now |
DISTI #
IRV300-12W80H-C
|
Avnet Abacus | Power Supply Module DC to DC 1-OUT 12V 25A 300W Chassis Mount Tray (Alt: IRV300-12W80H-C) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IRV300-12W80H-C
IRV300-12W80H-C CAD Models
IRV300-12W80H-C Part Data Attributes
|
IRV300-12W80H-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRV300-12W80H-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |