Part Details for IRV300-24W80H-C by Murata Power Solutions
Overview of IRV300-24W80H-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRV300-24W80H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9778
|
Newark | Dc-Dc Converter, 24V, 12.5A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions IRV300-24W80H-C RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.8900 / $460.0800 | Buy Now |
DISTI #
811-IRV300-24W80H-C-ND
|
DigiKey | DC/DC CONVERTER 24V 300W Min Qty: 16 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$364.9756 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$347.6000 | Buy Now |
DISTI #
000000000006185086
|
Sager | Isolated DC/DC Converters - Chassis Mount Chassis Mount 300W 24Vout @12.5A 16.8-160Vin Hold-Up Min Qty: 1 | 0 |
|
$327.6700 / $356.1700 | Buy Now |