Part Details for IS-CHPMP by NKK Switches
Overview of IS-CHPMP by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS-CHPMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5395
|
Newark | Board, 3.3V In, 16V Out, Charge Pump For Oled, Cn1740 |Nkk Switches IS-CHPMP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $20.7200 | Buy Now |
DISTI #
360-2989-ND
|
DigiKey | BOARD DC/DC CONV OLED DRIVER Min Qty: 1 Lead time: 19 Weeks Container: Box |
18 In Stock |
|
$10.0000 / $13.1800 | Buy Now |
DISTI #
3937-IS-CHPMP-ND
|
DigiKey | BOARD DC/DC CONV OLED DRIVER Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$23.2700 | Buy Now |
DISTI #
633-IS-CHPMP
|
Mouser Electronics | Power Management IC Development Tools BOARD, 3.3V IN, 16V OUT, CHARGE PUMP FOR OLED, CN1740 RoHS: Compliant | 3 |
|
$13.1800 | Buy Now |
Part Details for IS-CHPMP
IS-CHPMP CAD Models
IS-CHPMP Part Data Attributes
|
IS-CHPMP
NKK Switches
Buy Now
|
Compare Parts:
IS-CHPMP
NKK Switches
|
Samacsys Manufacturer | NKK Switches |