Part Details for IS.AB20REL.HF+ by Industrial Shields
Overview of IS.AB20REL.HF+ by Industrial Shields
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS.AB20REL.HF+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9606
|
Newark | Plc, Ardbox Relay Hf Plus Modbus, 20 I/O, No. Of Inputs:10Inputs, No. Of Outputs:10Outputs, Supply Voltage:24Vdc, Product Range:- Rohs Compliant: Yes |Industrial Shields IS.AB20REL.HF+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9800 | Buy Now |
DISTI #
2198-IS.AB20REL.HF+-ND
|
DigiKey | PLC ARDUINO 20 I/O RELAY RS485 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
16 In Stock |
|
$181.6678 / $204.8900 | Buy Now |
DISTI #
244-IS.AB20REL.HF
|
Mouser Electronics | PLC Controllers PLC Arduino ARDBOX 20 I/Os Relay HF Modbus (RS485 configured by default) RoHS: Compliant | 19 |
|
$178.7700 / $204.8200 | Buy Now |
DISTI #
3515739
|
element14 Asia-Pacific | ARDBOX 20 I/O RELAY HF PLUS MODBUS RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$185.6818 / $217.5578 | Buy Now |
DISTI #
3515739
|
Farnell | ARDBOX 20 I/O RELAY HF PLUS MODBUS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 6 |
|
$172.5476 | Buy Now |