Part Details for IS.AC24VDC10ADIN by Industrial Shields
Overview of IS.AC24VDC10ADIN by Industrial Shields
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS.AC24VDC10ADIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9611
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Industrial Shields IS.AC24VDC10ADIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
244-IS.AC24VDC10ADIN
|
Mouser Electronics | DIN Rail Power Supplies Din RAIL Power Supply, ac-dc, 240W, 1 Output 10A at 24Vdc RoHS: Compliant | 4 |
|
$137.4700 / $149.8700 | Buy Now |
DISTI #
3515796
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$161.5589 | Buy Now |
DISTI #
3515796
|
Farnell | POWER SUPPLY, AC-DC, 24V, 10A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$217.4020 | Buy Now |
Part Details for IS.AC24VDC10ADIN
IS.AC24VDC10ADIN CAD Models
IS.AC24VDC10ADIN Part Data Attributes:
|
IS.AC24VDC10ADIN
Industrial Shields
Buy Now
|
Compare Parts:
IS.AC24VDC10ADIN
Industrial Shields
|
Samacsys Manufacturer | Industrial Shields |