Part Details for IS25WE01G-RILE by Integrated Silicon Solution Inc
Overview of IS25WE01G-RILE by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS25WE01G-RILE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6253
|
Newark | 1Gb Qpi/Qspi, 24-Ball Lfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin, Ecc |Integrated Silicon Solution (Issi) IS25WE01G-RILE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $12.3700 | Buy Now |
DISTI #
706-IS25WE01G-RILE-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD Min Qty: 480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6305 | Buy Now |
DISTI #
IS25WE01G-RILE
|
Avnet Americas | Flash Memory 1G-bit 1.8V 104MHz Serial 24-Pin LFBGA - Trays (Alt: IS25WE01G-RILE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.4974 | Buy Now |
DISTI #
870-IS25WE01G-RILE
|
Mouser Electronics | NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, ECC RoHS: Compliant | 0 |
|
$12.0700 | Order Now |
Part Details for IS25WE01G-RILE
IS25WE01G-RILE CAD Models
IS25WE01G-RILE Part Data Attributes
|
IS25WE01G-RILE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WE01G-RILE
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.4 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |