There are no models available for this part yet.
Overview of IS25WE256E-RMLE-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS25WE256E-RMLE-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AH6256
|
Newark | 256Mb Qpi/Qspi, 16-Pin Sop 300Mil, Rohs. T&r, Dedicated Reset Pin, Ecc |Integrated Silicon Solution (Issi) IS25WE256E-RMLE-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0100 / $3.1700 | Buy Now | |
DISTI #
706-IS25WE256E-RMLE-TR-ND
|
DigiKey | IC FLASH 256MBIT SPI/OCT Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7637 | Buy Now | |
DISTI #
IS25WE256E-RMLE-TR
|
Avnet Americas | Flash Memory 256M-bit 1.8V 166MHz Serial 16-Pin SOIC T/R - Tape and Reel (Alt: IS25WE256E-RMLE-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3853 | Buy Now | |
DISTI #
870-IS25WE256ERMLETR
|
Mouser Electronics | NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. T&R, dedicated reset pin, ECC RoHS: Compliant | 0 |
|
$3.4400 / $3.4900 | Order Now |
CAD Models for IS25WE256E-RMLE-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS25WE256E-RMLE-TR by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Memory IC Type
|
FLASH
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
1.8 V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|