-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5113
|
Newark | 1.1W Audio Power Amplifier With Active-Low Shutdown Mode, Msop-8 (3.0Mm X 5.0Mm), T&r |Integrated Silicon Solution (Issi) IS31AP4991A-SLS2-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
IS31AP4991A-SLS2-TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: IS31AP4991A-SLS2-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1836 | Buy Now |
DISTI #
IS31AP4991A-SLS2-TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: IS31AP4991A-SLS2-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1836 | Buy Now |
DISTI #
IS31AP4991A-SLS2-TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: IS31AP4991A-SLS2-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1836 | Buy Now |
DISTI #
IS31AP4991A-SLS2-TR
|
Avnet Asia | Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin MSOP T/R (Alt: IS31AP4991A-SLS2-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31AP4991A-SLS2-TR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin MSOP T/R (Alt: IS31AP4991A-SLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31AP4991A-SLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP4991A-SLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Consumer IC Type | AUDIO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |