-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 3-Segment, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-31BL3212STLS2TR
|
Mouser Electronics | LED Lighting Drivers 4-Ch Constant Current LED Drvr RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31BL3212-STLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31BL3212-STLS2-TR
Lumissil Microsystems
LED Driver, 3-Segment, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for IS31BL3212-STLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3212-STLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31BL3212-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31BL3212-STLS2-TR vs IS31BL3212-STLS2-TR |
HPA00735DRVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | IS31BL3212-STLS2-TR vs HPA00735DRVR |
DLPA2005ERSLR | DLP® PMIC/LED driver for DLP2010 and DLP2010NIR (0.2 WVGA) DMDs 48-VQFN -10 to 85 | Texas Instruments | IS31BL3212-STLS2-TR vs DLPA2005ERSLR |
DLPA2000DYFFR | DLP® PMIC/LED driver for DLP2010 (0.2 WVGA) DMD 56-DSBGA -10 to 85 | Texas Instruments | IS31BL3212-STLS2-TR vs DLPA2000DYFFR |
AAT3103IJQ-2-T1 | LED Driver | Skyworks Solutions Inc | IS31BL3212-STLS2-TR vs AAT3103IJQ-2-T1 |
AAT3103IJQ-1-T1 | LED Driver | Skyworks Solutions Inc | IS31BL3212-STLS2-TR vs AAT3103IJQ-1-T1 |